SMG1553-66
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Lead | ||
| Gull wing | ||
| 235 | ||
| Surface Mount | ||
| -55 to 130 °C | ||
| 10.16 mm | ||
| 10.16 x 10.16 x 4.7 mm | ||
| 4.7 mm | ||
| 10.16 mm | ||
| Interface Transformer | ||
| 1:2.7 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |