PDP SEO Portlet

SMG1553-65

Manufacturer:iNRCORE
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: SMG1553-65
Secondary Manufacturer Part#: SMG1553-65
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Lead
Gull wing
235
Surface Mount
-55 to 130 °C
10.16 mm
10.16 x 10.16 x 4.7 mm
4.7 mm
10.16 mm
Interface Transformer
1:1.79

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$34.7116