PDP SEO Portlet

PL9404T

IND, PWR, 3.3UH, 5.1ADC, S PBC

Manufacturer:iNRCORE
Avnet Manufacturer Part #: PL9404T
Secondary Manufacturer Part#: PL9404T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 0.132 inches (3.35mm) Max
  • Footprint: 0.410 inches x 0.410 inches (10.4mm x 10.4mm) Max
  • Inductance @Irated (µH TYP): 3.1
  • Irated (A): 4.8

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $: