PL3172
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1500 Vrms | ||
| Tin | ||
| Flat | ||
| 245 °C | ||
| 0.91 Ohm | ||
| 0.91 Ohm | ||
| 0.5 uH | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 130 °C | ||
| 4 | ||
| 27.2 V/us | ||
| 9.02 x 8.84 x 7.62 mm | ||
| SMD | ||
| Gate Drive Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |