PL1960
Pulse Transformer Gate Drive 1:1 1500VDC 0.6Prim. 0.6Sec. 9.7V/us Surface Mount
- RoHS 10 Compliant
- Tariff Charges
- Storage Temperature: -55 °C to +130 °C
- 500Vdc isolation between gate and drive.
- Basic insulation(1.4mm creepage/clearance)
- Maximum Reflow Temperature: 235 °C
- Moisture Sensitivity Level (MSL): 1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1500 Vdc | ||
| Solder | ||
| 235 | ||
| 0.6 Ohm | ||
| 0.6 Ohm | ||
| 0.46 uH | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 130 to 130 °C | ||
| 6SMD | ||
| 6 | ||
| 9.7 V/us | ||
| 785 uH | ||
| 8.64 x 6.73 x 3.56 mm | ||
| SMD | ||
| Gate Drive Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |