PDP SEO Portlet

PL1374T

Manufacturer:iNRCORE
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: PL1374T
Secondary Manufacturer Part#: PL1374T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.8 Ohm
1.2(Min) mH
Surface Mount
-55 to 125 °C
SMD
6
7 mm
7.62(Max) x 7(Max) x 6.35(Max)
6.35 mm
7.62 mm
SMD
T1/E1/CEPT/ISDN-PRI Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$11.02842