M21038/27-26T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 Vrms | ||
| Tin-Lead | ||
| Pin | ||
| 1 Ohm | ||
| 3.5 Ohm | ||
| Through Hole | ||
| -55 to 130 °C | ||
| 15.86 x 15.86 x 6.35 mm | ||
| QPL Pulse Transformer | ||
| 1:2.5/1:1.79 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |