DTLC1553-3
Click image to enlarge
Manufacturer:iNRCORE
Product Category:
Transformers, Pulse Transformers
Avnet Manufacturer Part #: DTLC1553-3
Secondary Manufacturer Part#: DTLC1553-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 Vrms | ||
| Pin | ||
| Through Hole | ||
| 0 to 70 °C | ||
| DIP | ||
| 23.6 x 17.78 x 3.94 mm | ||
| Low Profile Interface Transformer | ||
| 1.25:1/1.66:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |