DTL1553-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Lead | ||
| Pin | ||
| Through Hole | ||
| -55 to 125 °C | ||
| DIP | ||
| 16 | ||
| 17.78 mm | ||
| 23.62 x 17.78 x 3.94 mm | ||
| 3.94 mm | ||
| 23.62 mm | ||
| Interface Transformer | ||
| 1.25:1/1.66:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |