PDP SEO Portlet

DFL1553-2

Manufacturer:iNRCORE
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: DFL1553-2
Secondary Manufacturer Part#: DFL1553-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Lead
235
Surface Mount
-55 to 125 °C
16
16 mm
23.62 x 16 x 3.94 mm
3.94 mm
23.62 mm
Interface Transformer
1.4:1/2:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $: