PDP SEO Portlet

100B-2002FX

MDL,DUAL,100D,1:1,SMT,TU, PBC

Manufacturer:iNRCORE
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: 100B-2002FX
Secondary Manufacturer Part#: 100B-2002FX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compliant with IEEE 802.3u and ANSI X3.263 standards
  • 350µH OCL with 8mA bias
  • Operating and storage temperature: -40 °C to +85 °C
  • Encapsulated package withstands
  • 235 °C peak temperature proile
  • MSL: 3
  • Lead Finish: Sn63 Pb37

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$29.5568
500+
$26.31525
1000+
$26.1803
2000+
$26.04535
4000+
$25.9104