PDP SEO Portlet

100B-1003XT

Telecom Transformer 10/100 Base-TX Single Port 1:1 1500Vrms SMD T/R

Manufacturer:iNRCORE
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: 100B-1003XT
Secondary Manufacturer Part#: 100B-1003XT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Lead
Gull Wing
235
350 uH
1500 Vrms
Surface Mount
-55 to 125 to 125 °C
16SMD
16
9.4 mm
12.7 x 6.73 x 5.72 mm
5.97 mm
12.7 mm
SMD
10/100 Base-TX Single Port
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  50400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$17.41919
1200+
$15.76
2400+
$15.68
4800+
$15.6
9600+
$15.52