PDP SEO Portlet

100B-1003FXNL

EXTMP XFMR, 100BT,SMG,COM, NPB

Manufacturer:iNRCORE
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: 100B-1003FXNL
Secondary Manufacturer Part#: 100B-1003FXNL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compliant with IEEE 802.3u & ANSI X3.263 standards
  • 350µH OCL with 8mA bias
  • Operating and storage temperature: -40 °C to +85 °C
  • IC grade transfer-molded package withstands 235 °C peak temperature profile. RoHS version withstands 245 °C
  • AS9100 Certified (Based on and including ISO 9001:2000)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Gull wing
245
0.35 mH
Surface Mount
MSL 4 - 72 hours
-55 to 125 °C
SMD
16
6.73 mm
12.7 x 6.73 x 5.72
5.72 mm
12.7 mm
SOIC
10/100Base-TX Single Port Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$17.726