PDP SEO Portlet

1000B-5039NLT

Telecom Transformer 1000Base-T Module 1CT:1CT 1500Vrms SMD T/R

Manufacturer:iNRCORE
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: 1000B-5039NLT
Secondary Manufacturer Part#: 1000B-5039NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pure Tin
L Lead
200 uH
1500 Vrms
Surface Mount
1
-40 to 85 °C
24SMD
24
18.03 x 10.16 x 3.2 mm
1000B
SMD
1000Base-T Transformer Module
1CT:1CT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: