PDP SEO Portlet

1000B-5016F

MIL-AERO

Manufacturer:iNRCORE
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: 1000B-5016F
Secondary Manufacturer Part#: 1000B-5016F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compliant with IEEE 802.ab for 1000Base-T
  • Insertion Loss (dB Min): -1.2
  • 350µH OCL with 8mA bias at extended temperatures
  • Standard: -40 °C to +85 °C
  • IC grade transfer molded package 235 °C peak reflow temperature for non-RoHS versions (MSL 3)
  • Lead finish: Sn63/Pb37

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
1+
$15.88
100+
$14.73
250+
$14.31
500+
$13.02
1000+
$11.79