1000B-5012FXNL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pure Tin | ||
| Gull wing | ||
| 245 | ||
| 0.35 mH | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| -55 to 125 °C | ||
| SMD | ||
| 24 | ||
| 15.11 mm | ||
| 13.16 x 15.11 x 5.87 | ||
| 5.87 mm | ||
| 13.16 mm | ||
| SMD | ||
| 10/100/1000Base-T Single and Dual-Port Transformer Module | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |