PDP SEO Portlet

1000B-5012FNLT

MDL,DUAL,1000B,1:1,SMT,TU PBC

Manufacturer:iNRCORE
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: 1000B-5012FNLT
Secondary Manufacturer Part#: 1000B-5012FNLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compliant with IEEE 802.ab for 1000Base-T
  • Insertion Loss (dB Min) : -1
  • 350µH OCL with 8mA bias at extended temperatures
  • Standard: -40 °C to +85 °C
  • IC grade transfer molded package 235 °C peak reflow temperature for non-RoHS versions (MSL 3)
  • Lead finish: Sn63/Pb37

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
350+
$33.62938
700+
$33.4578
1050+
$33.28622
2100+
$33.11464
4200+
$32.94306