PDP SEO Portlet

1000B-5006X

Telecom Transformer 1000 Base-T Single Port 1:1 1500Vrms SMD Bulk

Manufacturer:iNRCORE
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: 1000B-5006X
Secondary Manufacturer Part#: 1000B-5006X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compliant with IEEE 802.ab for 1000Base-T
  • 350µH OCL with 8mA bias at extended temperatures
  • Operating and storage temperature:
    • 1000B-5001F/5002F/5003F: -40ºC to +85ºC
    • 1000B-5001FX/5002FX/5003FX: -55ºC to +125ºC
  • IC grade transfer-molded package withstands 235°C peak temperature profile RoHS version withstands 245°C

Technical Attributes

Find Similar Parts

Description Value
Gull Wing
350 uH
1500 Vrms
Surface Mount
-55 to 125 °C
24SMD
24
15.11 x 13.16 x 5.99 mm
SMD
1000 Base-T Single Port
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:35  Mult:35  
USD $:
35+
$34.9174
525+
$31.5315
1015+
$31.3698
2030+
$30.88965
4060+
$30.7296