PDP SEO Portlet

1000B-5001T

Manufacturer:iNRCORE
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: 1000B-5001T
Secondary Manufacturer Part#: 1000B-5001T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Lead
Gull wing
235
0.35 mH
Surface Mount
-40 to 85 °C
SMD
24
16 mm
17.53 x 16 x 5.72 mm
5.72 mm
17.53 mm
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$21.8638