PDP SEO Portlet

XMC7200D-E272K8384AA

MCU 32-Bit XMC7200 ARM Cortex-M7 RISC 8MB Flash 2.7V to 5.5V 272-Pin BGA Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: XMC7200D-E272K8384AA
Secondary Manufacturer Part#: XMC7200D-E272K8384AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XMC7200D-E272K8384AA is a XMC7000 family of 32-bit industrial microcontrollers based on -up to two- ARM Cortex-M7 processor cores. This microcontroller takes advantage of Infineon's decades of experience in microcontroller design, providing an optimized solution to meet the performance challenges of today's embedded control applications. The XMC7000 family combines the extended functionality and performance of the ARM Cortex-M7 cores with powerful on-chip peripheral subsystems and on-chip memory units. Potential applications includes industrial drives and robotics, EV-charging, electric two-wheeler, programmable logic control (PLC).

  • Ambient temperature range from -40 to 125°C, timers up to 15-ch 16-bit for motor control
  • Single/dual 350-MHz Arm® Cortex®-M7 and Cortex®-M0+
  • Up to 8-MB Flash, up to 1MB SRAM, 2.7V to 5.5V supply voltage
  • Interfaces up to 10-ch CAN FD, up to 11-ch SCB
  • eMMC, SMIF (QSPI/HS-SPI), up to 2-ch 10/100/1000 Mbit Ethernet
  • ADC up to 96-ch, 12-bit with 3x successive approximation ADC (SAR ADC) units
  • 87-ch 16-bit timer/counter/pulse-width modulation (TCPWM) and 16-ch 32-bit TCPWM
  • Event generation timer, single-cycle multiply
  • Read-while-write (RWW) allows updating the code-flash/work-flash while executing from it
  • True random number generator (TRNG) and pseudo random number generator (PRNG)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  4800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: