XMC7100D-F176K4160AA
ARM MCU, XMC7000 Family XMC7100 Series Microcontrollers, ARM Cortex-M7, ARM Cortex-M0+, 32 bit
- RoHS 10 Compliant
- Tariff Charges
XMC7100D-F176K4160AA is a family of XMC7000 microcontroller targeted at industrial applications. XMC7100 has one or two Arm® Cortex®-M7 CPUs for primary processing and an Arm® Cortex®-M0+ CPU for peripheral and security processing. This device contain embedded peripherals supporting the controller area networks with flexible data rate (CAN FD) and Ethernet. XMC7000 device is manufactured on an advanced 40-nm process. XMC7100 incorporates Infineon's low-power flash memory, and multiple high-performance analogue and digital peripherals, and enables the creation of a secure computing platform. Application includes industrial drives and robotics, EV-charging, electric two-wheeler, and programmable logic control (PLC).
- 176-TEQFP package, 2 CM7 cores, 4160KB code-flash, 256KB work-flash
- 768 RAM (KB), 64 ADC channels, 10 SCB channels, 1 Ethernet channels, 125°C temperature grade
- Single/dual 250-MHz Arm® Cortex®-M7 and 100MHz Cortex®-M0+
- Supply voltage range from 2.7V to 5.5V
- Interfaces is up to 8-ch CAN FD, up to 11-ch SCB
- eMMC, SMIF (QSPI/HS-SPI), 1-ch 10/100Mbit Ethernet
- Timers is up to 12-ch 16-bit motor control, event generation timer
- 63-ch 16-bit timer/counter/pulse-width modulation and 8-ch 32-bit TCPWM
- Supports Arm® embedded trace macrocell (ETM) trace
- Data trace using SWD, instruction and data trace using JTAG
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 | ||
| 12Bit | ||
| 32 Bit | ||
| TEQFP | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, SPI, UART | ||
| XMC7000 | ||
| XMC7100 | ||
| 176 | ||
| 250 MHz | ||
| 125 °C | ||
| -40 °C | ||
| XMC7000 Family XMC7100 Series Microcontrollers | ||
| 4 MB | ||
| 768 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |