PDP SEO Portlet

XMC7100D-F100K4160AA

MCU 32-Bit XMC7100 ARM Cortex-M7 RISC 4MB Flash 2.7V to 5.5V 100-Pin TEQFP Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: XMC7100D-F100K4160AA
Secondary Manufacturer Part#: XMC7100D-F100K4160AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XMC7100D-F100K4160AA is a family of XMC7000 microcontroller targeted at industrial applications. XMC7100 has one or two Arm® Cortex®-M7 CPUs for primary processing and an Arm® Cortex®-M0+ CPU for peripheral and security processing. This device contains embedded peripherals supporting the controller area networks with flexible data rate (CAN FD) and Ethernet. XMC7000 device is manufactured on an advanced 40-nm process. XMC7100 incorporates Infineon's low-power flash memory, and multiple high-performance analogue, and digital peripherals, and enables the creation of a secure computing platform. Application includes industrial drives and robotics, EV-charging, electric two-wheeler, and programmable logic control (PLC).

  • 100-TEQFP package, 2 CM7 cores, 4160 code-flash (KB), 256 work-flash (KB)
  • 768 RAM (KB), 37 ADC channels, 9 SCB channels, 1 Ethernet channels, 125°C temperature grade
  • Single/dual 250MHz Arm® Cortex®-M7 and 100MHz Cortex®-M0+
  • Supply voltage range from 2.7V to 5.5V
  • Interfaces is up to 8-ch CAN FD, up to 11-ch SCB
  • eMMC, SMIF (QSPI/HS-SPI), 1-ch 10/100 Mbit Ethernet
  • Timers is up to 12-ch 16-bit motor control, event generation timer
  • 63-ch 16-bit timer/counter/pulse-width modulation and 8-ch 32-bit TCPWM

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  2700.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.31658
2+
$9.23728
4+
$9.0787
8+
$8.92012
16+
$8.76154