XMC7100-F100K4160AA
MCU 32-Bit XMC7100 ARM Cortex-M7 RISC 4MB Flash 2.7V to 5.5V 100-Pin TEQFP Tray
- RoHS 10 Compliant
- Tariff Charges
XMC7100-F100K4160AA is a family of XMC7000 microcontroller targeted at industrial applications. XMC7100 has one or two Arm® Cortex®-M7 CPUs for primary processing and an Arm® Cortex®-M0+ CPU for peripheral and security processing. This device contains embedded peripherals supporting the controller area networks with flexible data rate (CAN FD) and Ethernet. XMC7000 device is manufactured on an advanced 40nm process. XMC7100 incorporates Infineon's low-power flash memory, and multiple high-performance analogue, and digital peripherals, and enables the creation of a secure computing platform. Application includes industrial drives and robotics, EV-charging, electric two-wheeler, and programmable logic control (PLC).
- 100-TEQFP package, 1 CM7 cores, 4160 code-flash (KB), 256 work-flash (KB)
- 768 RAM (KB), 37 ADC channels, 9 SCB channels, 1 Ethernet channels, 125°C temperature grade
- Single/dual 250-MHz Arm® Cortex®-M7 and 100MHz Cortex®-M0+
- Supply voltage range from 2.7V to 5.5V
- Interfaces is up to 8-ch CAN FD, up to 11-ch SCB
- eMMC, SMIF (QSPI/HS-SPI), 1-ch 10/100 Mbit Ethernet
- Timers is up to 12-ch 16-bit motor control, event generation timer
- 63-ch 16-bit timer/counter/pulse-width modulation and 8-ch 32-bit TCPWM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 37 | ||
| 12Bit | ||
| 32 Bit | ||
| TEQFP | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, SPI, UART | ||
| XMC7000 | ||
| XMC7100 | ||
| 100 | ||
| 250 MHz | ||
| 125 °C | ||
| -40 °C | ||
| XMC7000 Family XMC7100 Series Microcontrollers | ||
| 4 MB | ||
| 768 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |