PDP SEO Portlet

XMC4800E196K2048AAXQMA1

MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 196-Pin LFBGA T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: XMC4800E196K2048AAXQMA1
Secondary Manufacturer Part#: XMC4800E196K2048AAXQMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

First-ever EtherCAT ® node on an ARM ® Cortex ®-M microcontroller with on-chip flash and analog/mixed signal capabilities. Ready for harsh environments with 125°C ambient temperature.

  • CPU Core
  • Floating Point Unit
  • Memory Protection Unit
  • Nested Vectored Interrupt Controller
  • General Purpose DMA with up-to channels
  • Event Request Unit (ERU) for programmable processing of external and internal service requests
  • Flexible CRC Engine (FCE) for multiple bit error detection
  • 16 KB on-chip boot ROM
  • 96 KB on-chip high-speed program memory
  • 128 KB on-chip high speed data memory
  • 128 KB on-chip high-speed communication memory
  • 2,048 KB on-chip Flash Memory with 8 KB instruction cache
  • Ethernet MAC module capable of 10/100 Mbit/s transfer rates
  • EtherCATSlave interface capable of 100 Mbit/s transfer rates with 2 MII ports, 6 Fieldbus Memory Management Units (FMMU), 6 Sync Manager, 64 bit distributed clocks
  • Universal Serial Bus, USB 2.0 host, Full-Speed OTG, with integrated PHY
  • Controller Area Network interface (MultiCAN), Full-CAN/Basic-CAN with 6 nodes, 256 mess

Technical Attributes

Find Similar Parts

Description Value
32
12-bit
32-bit Bit
ARM Cortex-M4
LFBGA
Surface Mount
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
XMC4000
XMC4800
153
196
144 MHz
125 °C
-40 °C
XMC4000 Family XMC4800 Series Microcontrollers
2 MB
352 KB
3.63 V
3.13 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1134  Mult:1134  
USD $:
1134+
$17.59443
2268+
$16.64338
4536+
$16.2054
9072+
$15.78987
18144+
$15.39512