XMC4700F144K1536AAXQMA1
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 1536KB Flash 3.3V 144-Pin LQFP EP T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: XMC4700F144K1536AAXQMA1
Secondary Manufacturer Part#: XMC4700F144K1536AAXQMA1
- RoHS 10 Compliant
- Tariff Charges
Top notch memory and feature integration in ARM® Cortex®-M based microcontrollers for demanding industrial applications. Ready for harsh environments with 125°C ambient temperature.
- CPU Core
- Floating Point Unit
- Memory Protection Unit
- Nested Vectored Interrupt Controller
- General Purpose DMA with up-to channels
- Event Request Unit (ERU) for programmable processing of external and internal service requests
- Flexible CRC Engine (FCE) for multiple bit error detection
- 16 KB on-chip boot ROM
- 96 KB on-chip high-speed program memory
- 128 KB on-chip high speed data memory
- 128 KB on-chip high-speed communication memory
- 2,048 KB on-chip Flash Memory with 8 KB instruction cache
- Ethernet MAC module capable of 10/100 Mbit/s transfer rates
- EtherCATSlave interface capable of 100 Mbit/s transfer rates with 2 MII ports, 6 Fieldbus Memory Management Units (FMMU), 6 Sync Manager, 64 bit distributed clocks
- Universal Serial Bus, USB 2.0 host, Full-Speed OTG, with integrated PHY
- Controller Area Network interface (MultiCAN), Full-CAN/Basic-CAN with 6 nodes, 256 mess
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP EP | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| XMC4000 | ||
| XMC4700 | ||
| 117 | ||
| 144 | ||
| 120 | ||
| 125 °C | ||
| -40 °C | ||
| XMC4000 Family XMC4700 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |