PDP SEO Portlet

XMC4700F144F2048AAXQMA1

ARM MCU, XMC4000 Family XMC4700 Series Microcontrollers, ARM Cortex-M4, 32 bit, 144 MHz, 2 MB

Manufacturer:Infineon
Avnet Manufacturer Part #: XMC4700F144F2048AAXQMA1
Secondary Manufacturer Part#: XMC4700F144F2048AAXQMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XMC4700F144F2048AAXQMA1 is a 32bit XMC™ industrial microcontroller Arm® Cortex®-M. The growing complexity of today's energy efficient embedded control applications are demanding microcontroller solutions with higher performance CPU cores featuring DSP and FPU capabilities. The XMC4700 family of microcontroller take advantage of Infineon's decades of experience in the industrial market to provide an optimized solution to meet the performance challenges of today's embedded control applications. Applications include consumer electronics, EV traction inverter, microinverter solutions, smart alarm systems, smart buildings.

  • ARM ® Cortex ®-M4 @ 144MHz, 2048Kb Flash, 352Kb RAM
  • Data and IP protection on flash, supply voltage range from 3.13 to 3.63V
  • 6 x CAN nodes, EthernetMAC, USB-OTG, SD/MMC
  • 6 channel USIC (configurable to SPI, UART, IIC, IIS), external bus unit
  • 4 x 12-bit ADC, 26 input channels, 4 x parallel sampling and conversion, 2 channel 12bit DAC
  • 4 channel ∆Σ demodulator, 24 x 16-bit special purpose timers, dead time generation
  • 2 x position interface, watch dog timer, real time clock
  • Temperature range from -40 to 85°C
  • LQFP144 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$13.23571
720+
$12.52027
1440+
$12.19079
2880+
$11.8782
5760+
$11.58125