XMC4700F100K2048AAXQMA1
ARM MCU, XMC4000 Family XMC4700 Series Microcontrollers, ARM Cortex-M4, 32 bit, 144 MHz, 2 MB
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: XMC4700F100K2048AAXQMA1
Secondary Manufacturer Part#: 43AC4096
- RoHS 10 Compliant
- Tariff Charges
ARM® Cortex®-M4 32bit processor core for industrial applications.
- Floating point unit and memory protection unit
- Nested vectored interrupt controller
- Ethernet MAC module capable of 10/100 Mbit/s transfer rates
- LED and Touch-Sense Controller (LEDTS) for human-machine interface
- SD and Multi-Media Card interface (SDMMC) for data storage memory cards
- 4 ADC, a DAC and delta sigma demodulator with 4ch analogue frontend peripherals
- Two Capture/Compare Units 8 (CCU8) for motor control and power conversion
- Die Temperature Sensor (DTS) industrial control peripherals
- Individual bit addressability, Tri-stated in input mode, Tri-stated in input mode
- Full support for debug features: 8 breakpoints, CoreSight, trace on-chip debug support
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP EP | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| XMC4000 | ||
| XMC4700 | ||
| 73 | ||
| 100 | ||
| 120 | ||
| 125 °C | ||
| -40 °C | ||
| XMC4000 Family XMC4700 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |