PDP SEO Portlet

XMC4700F100F1536AAXQMA1

MCU 32-Bit XMC4000 ARM Cortex M4 RISC 1536KB Flash 3.3V 100-Pin LQFP EP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: XMC4700F100F1536AAXQMA1
Secondary Manufacturer Part#: XMC4700F100F1536AAXQMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Top notch memory and feature intrgration in ARM ® Cortex ®-M based microcontrollers for demanding industrial applications.

  • CPU Core
  • Floating Point Unit
  • Memory Protection Unit
  • Nested Vectored Interrupt Controller
  • General Purpose DMA with up-to channels
  • Event Request Unit (ERU) for programmable processing of external and internal service requests
  • Flexible CRC Engine (FCE) for multiple bit error detection
  • 16 KB on-chip boot ROM
  • 96 KB on-chip high-speed program memory
  • 128 KB on-chip high speed data memory
  • 128 KB on-chip high-speed communication memory
  • 2,048 KB on-chip Flash Memory with 8 KB instruction cache
  • Ethernet MAC module capable of 10/100 Mbit/s transfer rates
  • EtherCATSlave interface capable of 100 Mbit/s transfer rates with 2 MII ports, 6 Fieldbus Memory Management Units (FMMU), 6 Sync Manager, 64 bit distributed clocks
  • Universal Serial Bus, USB 2.0 host, Full-Speed OTG, with integrated PHY
  • Controller Area Network interface (MultiCAN), Full-CAN/Basic-CAN with 6 nodes, 256 mess

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
LQFP EP
Surface Mount
CAN/Ethernet/I2C/I2S
XMC4000
XMC4700
73
100
120
85 °C
-40 °C
XMC4000 Family XMC4700 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:540  Mult:540  
USD $:
540+
$11.30957
1080+
$10.69824
2160+
$10.41671
3240+
$10.14962
4320+
$9.89588