XMC4700E196F2048AAXQMA1
ARM MCU, 32-bit, ARM Cortex M4, 144 MHz, 2 MB, 352 KB, 196-Pin, LFBGA
- RoHS 10 Compliant
- Tariff Charges
Top notch memory and feature integration in ARM ® Cortex ®-M based microcontrollers for demanding industrial applications.
- CPU Core
- Floating Point Unit
- Memory Protection Unit
- Nested Vectored Interrupt Controller
- General Purpose DMA with up-to channels
- Event Request Unit (ERU) for programmable processing of external and internal service requests
- Flexible CRC Engine (FCE) for multiple bit error detection
- 16 KB on-chip boot ROM
- 96 KB on-chip high-speed program memory
- 128 KB on-chip high speed data memory
- 128 KB on-chip high-speed communication memory
- 2,048 KB on-chip Flash Memory with 8 KB instruction cache
- Ethernet MAC module capable of 10/100 Mbit/s transfer rates
- EtherCATSlave interface capable of 100 Mbit/s transfer rates with 2 MII ports, 6 Fieldbus Memory Management Units (FMMU), 6 Sync Manager, 64 bit distributed clocks
- Universal Serial Bus, USB 2.0 host, Full-Speed OTG, with integrated PHY
- Controller Area Network interface (MultiCAN), Full-CAN/Basic-CAN with 6 nodes, 256 mess
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex M4 | ||
| LFBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, JTAG, LIN, SPI, UART, USB | ||
| XMC4000 | ||
| XMC4700 | ||
| 155 | ||
| 196 | ||
| 144 MHz | ||
| 85 °C | ||
| -40 °C | ||
| XMC4000 Family XMC4700 Series Microcontrollers | ||
| 2 MB | ||
| 352 KB | ||
| 3.63 V | ||
| 3.13 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |