PDP SEO Portlet

XMC4504F100K512ACXQMA1

MCU, XMC4500 Series, 32-Bit ARM Cortex-M4 Core, 512kB Flash, 128kB SRAM, -40~+125°C, 100-pin LQFP, Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: XMC4504F100K512ACXQMA1
Secondary Manufacturer Part#: XMC4504F100K512ACXQMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XMC4500 combines Infineon's leading-edge peripheral set with an industry-standard ARM® Cortex®-M4 core resulting in a power pack for energy-efficient industrial applications. XMC4500 controllers feature a configurable peripheral set that allow to tailor the device to specific application needs. To capitalize fully on this flexibility, Infineon offers an industry-proven development environment DAVE™ that greatly eases SW development. DAVE™ 3 hosts a graphical user interface, low-level drivers, application libraries, an auto code generation engine and interfaces to generic or customer-selected development tools.

  • ARM® Cortex®-M4, 120MHz, incl. single cycle DSP MAC and floating point unit (FPU)
  • IEEE 1588 compliant Ethernet MAC
  • USB 2.0 full-speed on-the-go
  • CPU Frequency: 120MHz
  • eFlash: 768kB including hardware ECC
  • 160kB SRAM
  • Package: PG-LQFP-100
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310075
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:540  Mult:540  
    USD $:
    540+
    $7.82557
    1080+
    $7.40257
    2160+
    $7.20776
    3240+
    $7.02295
    4320+
    $6.84738