XMC4500F144K1024ACXQMA1
ARM MCU, 32-bit, ARM Cortex-M4, 120 MHz, 1 MB, 160 KB, 144 Pins, LQFP
- RoHS 10 Compliant
- Tariff Charges
XMC4500 combines Infineon's leading-edge peripheral set with an industry-standard ARM® Cortex®-M4 core resulting in a power pack for energy-efficient industrial applications. XMC4500 controllers feature a configurable peripheral set that allow to tailor the device to specific application needs. To capitalize fully on this flexibility, Infineon offers an industry-proven development environment DAVE™ that greatly eases SW development. DAVE™ 3 hosts a graphical user interface, low-level drivers, application libraries, an auto code generation engine and interfaces to generic or customer-selected development tools.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 MHz | ||
| null | ||
| 160 KB | ||
| 91 I/O's | ||
| -40 °C | ||
| 3.13 V | ||
| 3.63 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| XMC4000 | ||
| XMC4500 | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 32 Channels | ||
| null | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |