XMC4500F144F1024ACXQMA1
ARM MCU, XMC4000 Family XMC4500 Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 1 MB
- RoHS 10 Compliant
- Tariff Charges
XMC4500F144F1024ACXQMA1 is an ARM® Cortex®-M4 32-bit processor core microcontroller. The XMC4500 controller features a configurable peripheral set that allows to tailor the device to specific application needs. DAVE™ 3 hosts a graphical user interface, low-level drivers, application libraries, an auto code generation engine and interfaces to generic or customer-selected development tools. Applications include diesel direct injection, domestic robots, industrial robots system solutions for industry 4.0, programmable logic controller (PLC), servo motor drive and control.
- ARM® Cortex®-M4, 120MHz, incl. single cycle DSP MAC and floating point unit (FPU)
- IEEE 1588 compliant Ethernet MAC, USB 2.0 full-speed on-the-go
- CPU frequency is 120MHz
- eFlash: 1,024kB including hardware ECC
- 160KB SRAM, 4x ΔΣ-demodulator
- 3x CAN, 64 MO, USIC 6ch [Quad SPI, SCI/UART, I²C, I²S, LIN]
- Supply voltage range from 3.13V to 3.63V
- Long-term availability with >15 years
- PG-LQFP-144 package
- Temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN, EBU, Ethernet, I2C, I2S, LIN, SDMMC, SPI, UART, USB | ||
| XMC4000 | ||
| XMC4500 | ||
| 91 | ||
| 144 | ||
| 120 MHz | ||
| 85 °C | ||
| -40 °C | ||
| XMC4000 Family XMC4500 Series Microcontrollers | ||
| 1 MB | ||
| 160 KB | ||
| 3.63 V | ||
| 3.13 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |