PDP SEO Portlet

XMC4500F100K1024ACXQSA1

ARM MCU, Industrial, XMC4000 Family XMC4500 Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz

Manufacturer:Infineon
Avnet Manufacturer Part #: XMC4500F100K1024ACXQSA1
Secondary Manufacturer Part#: XMC4500F100K1024ACXQSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XMC4500-F100K1024 AC is a 32-bit Microcontroller based on the ARM Cortex-M4 processor core. It features a high performance and energy efficient microcontrollers optimized for industrial connectivity, industrial control, power conversion, sense and control.

  • USB 2.0 full-speed on-the-go
  • IEEE 1588 compliant Ethernet MAC

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
LQFP
Surface Mount
CAN/Ethernet/I2C/I2S
XMC4000
XMC45xx
73
100
120
125 °C
-40 °C
XMC4000 Family XMC45xx Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  650.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.3296
2+
$8.6625
4+
$8.53052
8+
$8.39866
16+
$8.26645