XMC4402F100F256BAXQMA1
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 256KB Flash 3.3V 100-Pin LQFP Tray
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: XMC4402F100F256BAXQMA1
Secondary Manufacturer Part#: XMC4402F100F256BAXQMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/LIN/SPI/ | ||
| XMC4000 | ||
| XMC4400 | ||
| 75 | ||
| 100 | ||
| 120 | ||
| 85 °C | ||
| -40 °C | ||
| XMC4000 Family XMC4400 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |