XMC4300F100K256AAXUMA1
XMC4000
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: XMC4300F100K256AAXUMA1
Secondary Manufacturer Part#: XMC4300F100K256AAXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN, I2C, I2S, LIN, SPI, UART, USB | ||
| XMC4000 | ||
| XMC4300 | ||
| 100 | ||
| 144 MHz | ||
| 125 °C | ||
| -40 °C | ||
| XMC4000 Family XMC4300 Series Microcontrollers | ||
| 256 KB | ||
| 128 KB | ||
| 3.63 V | ||
| 3.13 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |