PDP SEO Portlet

XMC4300F100K256AAXQMA1

ARM MCU, XMC™, XMC4000 Family XMC4300 Series Microcontrollers, ARM Cortex-M4, 32 bit, 144 MHz

Manufacturer:Infineon
Avnet Manufacturer Part #: XMC4300F100K256AAXQMA1
Secondary Manufacturer Part#: XMC4300F100K256AAXQMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XMC4300F100K256AAXQMA1 is a Multi-CAN power+ system basis chip. It offers the highest level of integration at smallest footprint for automotive applications requiring multiple channels of CAN transceivers like gateways and high-end Body Control Modules (BCM). A high-efficient Switch Mode Power Supply (SMPS) buck regulator provides an external 5.0V output voltage at up to 750mA while an additional DC/DC boost converter supports applications or conditions at low supply input voltages. The device is controlled and monitored via a 16bit Serial Peripheral Interface (SPI). Additional features include a time-out/window watchdog circuit with reset, fail output and undervoltage reset. Potential applications includes gateways, body control modules, driver assistance, and chassis control.

  • Very low quiescent current consumption in stop and sleep mode
  • Dedicated pin for I/O voltage supply selection
  • Four CAN transceivers compliant to CAN flexible data-rate (FD)
  • One universal high voltage wake input for voltage level monitoring including wake up capability
  • Cyclic wake feature via an integrated timer
  • Reset output to ensure stable supply to the MCU
  • Fail output to activate external load in case of system malfunctions are detected
  • Output voltage supervision functions in all output supply voltages
  • Overtemperature and short circuit protection feature
  • PG-VQFN-48 package, junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
LQFP EP
Surface Mount
Ethernet/I2C/I2S/SPI
XMC4000
XMC4300
75
100
144
125 °C
-40 °C
XMC4000 Family XMC4300 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:540  Mult:540  
USD $:
540+
$13.84157
1080+
$13.09338
2160+
$12.74882
4320+
$12.42192
8640+
$12.11138