XMC4300F100F256AAXQMA1
ARM MCU, XMC, XMC4000 Family XMC4300 Series Microcontrollers, ARM Cortex-M4, 32 bit, 144 MHz
- RoHS 10 Compliant
- Tariff Charges
XMC4300F100F256AAXQMA1 is an XMC4000 family microcontroller based on the ARM Cortex-M4 processor core. The XMC4300 combines the extended functionality and performance of the ARM Cortex-M4 core with powerful on-chip peripheral subsystems and on-chip memory units. EtherCAT ® node on an ARM® Cortex ®-M microcontroller with on-chip flash and analogue/mixed signal capabilities with outstanding flash to RAM ratio. Applications include automotive electric pumps and fans 12V, DIN rail power supplies, energy storage systems, EV charging, servo motor drive and control.
- ARM ® Cortex ®-M4 at 144MHz, 256KB flash, 128KB RAM
- Data and IP protection on flash, EtherCAT ® node, 2 x CAN nodes
- Supply voltage range from 3.13 to 3.63V
- EthernetMAC, USB-OTG, SD/MMC, 2 channel 12bit DAC
- 4 channel USIC (configurable to SPI, UART, IIC, IIS)
- 2 x 12-bit ADC, 14 input channels, 2 x parallel sampling and conversion
- Peripherals clock is 144MHz, long-term availability with >15 years
- 12 x 16-bit special purpose timers, dead time generation
- LQFP100 package
- Temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP EP | ||
| Surface Mount | ||
| Ethernet/I2C/I2S/SPI | ||
| XMC4000 | ||
| XMC4300 | ||
| 75 | ||
| 100 | ||
| 144 | ||
| 85 °C | ||
| -40 °C | ||
| XMC4000 Family XMC4300 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |