PDP SEO Portlet

XMC4200Q48K256BAXUMA1

ARM MCU, XMC4000 Family XMC4200 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 256 KB

Manufacturer:Infineon
Avnet Manufacturer Part #: XMC4200Q48K256BAXUMA1
Secondary Manufacturer Part#: XMC4200Q48K256BAXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XMC4200Q48K256BAXUMA1 is an XMC4000 family industrial microcontroller based on the ARM Cortex-M4 processor core. This device combines the extended functionality and performance of the ARM Cortex-M4 core with powerful on-chip peripheral subsystems and on-chip memory units. Applications include datacentre and computing solutions, DIN rail power supplies, industrial automation, integrated and discrete solutions for personal care products, telecommunication infrastructure.

  • 256KB flash, 40KB RAM, supply voltage range from 3.13 to 3.63V
  • USIC 4ch [Quad SPI, SCI/UART, I²C, I²S, LIN], 2x CAN, 64 MO
  • 1x PWM timers (CCU8), 16-64bit 8ch + dead-time
  • Peripherals clock is 80MHz, core frequency is 80MHz
  • Motor control hall and encoder interface, industrial connectivity
  • High resolution PWM 150ps, long term availability with >15 years
  • Full support for debug features: 8 breakpoints, CoreSight, trace
  • Various interfaces: ARM-JTAG, SWD, single wire trace
  • VQFN-48 package
  • Temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
9
12Bit
32 Bit
VQFN
Surface Mount
CAN, I2C, I2S, LIN, SPI, SCI, UART, USB
XMC4000
XMC42xx
48
80 MHz
125 °C
-40 °C
XMC4000 Family XMC4200 Series Microcontrollers
256 KB
40 KB
3.63 V
3.13 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  12500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$4.67243
5000+
$4.5796
10000+
$4.51384
20000+
$4.44994
40000+
$4.322