PDP SEO Portlet

XMC4200F64K256BAXQSA1

ARM MCU, 32-bit, ARM Cortex-M4, 80 MHz, 256 KB, 40 KB, 64 Pins, TQFP-EP

Manufacturer:Infineon
Avnet Manufacturer Part #: XMC4200F64K256BAXQSA1
Secondary Manufacturer Part#: XMC4200F64K256BAXQSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XMC4200F64K256BAXQSA1 is a XMC4200 series, industrial microcontroller based on the ARM Cortex-M4 processor core. This XMC4200 series of microcontroller take advantage of Infineon's decades of experience in microcontroller design, providing an optimized solution to meet the performance challenges of today's embedded control applications. The XMC4200 series device combine the extended functionality and performance of the ARM Cortex-M4 core with powerful on-chip peripheral subsystems and on-chip memory units. Applications include motor control, switched mode power supplies, automotive 48V battery management system (BMS), DIN rail power supplies, energy storage systems, EV charging, industrial automation.

  • 256KB Flash, 40KB Ram, supply voltage range from 3.13 to 3.63V
  • USIC 4ch [Quad SPI, SCI/UART, I²C, I²S, LIN]
  • 1x PWM timers (CCU8), 16-64-bit 8ch + dead-time
  • 2x CAN, 64 MO, 80MHz peripherals clock
  • 80MHz core frequency, motor control hall and encoder interface
  • High resolution PWM 150ps, long term availability with >15 years
  • Temperature range from -40 to 85°C
  • LQFP64 package

Technical Attributes

Find Similar Parts

Description Value
10
12-bit
32-bit Bit
ARM Cortex-M4
TQFP-EP
Surface Mount
CAN, I2C, I2S, LIN, SPI, UART, USB
XMC4000
XMC4200
45
64
80 MHz
125 °C
-40 °C
XMC4000 Family XMC4200 Series Microcontrollers
256 KB
40 KB
3.63 V
3.13 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:960  Mult:160  
USD $:
160+
$5.67983
320+
$5.45854
640+
$5.23724
1280+
$5.01595
2560+
$4.92375