PDP SEO Portlet

XMC4108F64K64BAXQMA1

MCU 32-Bit XMC4000 ARM Cortex M4 RISC 64KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: XMC4108F64K64BAXQMA1
Secondary Manufacturer Part#: XMC4108F64K64BAXQMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XMC4100 combines Infineon's leading-edge peripheral set with an industry-standard ARM® Cortex®-M4. It delivers high performance of up to 80MHz, a rich peripheral set including CAN 2.0 B active with message buffer, 64kB Flash with 20kB RAM and operating temperature up to 125°C. XMC4108 is addressing applications such as motor controllers, sensors, detectors, IO devices, inverter, converter and medical instrumentation. All XMC devices are supported by Infineon’s integrated development platform DAVE™, which makes convenient, fast and application-orientated software development possible.

  • ARM® Cortex®-M4, 80MHz, incl. single cycle DSP MAC and floating point unit (FPU)
  • 8-channel DMA and MPU
  • CAN 2.0B active with 32 Message Buffer
  • CPU Frequency: 80MHz
  • Operating Temperature: 125°C
  • eFlash: 64kB including hardware ECC
  • 20kB SRAM + 1kB Cache
  • Package: PG-LQFP-64
  • Technical Attributes

    Find Similar Parts

    Description Value
    10
    12-bit
    32 Bit
    ARM Cortex M4
    LQFP EP
    Surface Mount
    CAN/I2C/I2S/SPI/UART
    XMC4000
    XMC4100
    44
    64
    80
    125 °C
    -40 °C
    XMC4000 Family XMC4100 Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310075
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:960  Mult:960  
    USD $:
    960+
    $3.77186
    1920+
    $3.56797
    3840+
    $3.47408
    5760+
    $3.385
    7680+
    $3.30038