PDP SEO Portlet

XMC4104F64K64BAXQMA1

MCU 32-Bit XMC4000 ARM Cortex M4 RISC 64KB Flash 1.3V/3.3V 64-Pin LQFP

Manufacturer:Infineon
Avnet Manufacturer Part #: XMC4104F64K64BAXQMA1
Secondary Manufacturer Part#: XMC4104F64K64BAXQMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • CPU Core
  • Floating Point Unit
  • Memory Protection Unit
  • Nested Vectored Interrupt Controller
  • One General Purpose DMA with up-to 8 channels
  • Event Request Unit (ERU) for programmable processing of external and internal service requests
  • Flexible CRC Engine (FCE) for multiple bit error detection
  • 16 KB on-chip boot ROM
  • up to 16 KB on-chip high-speed program memory
  • up to 24 KB on-chip high speed data memory
  • up to 256 KB on-chip Flash Memory with 1 KB instruction cache
  • Universal Serial Bus, USB 2.0 device, with integrated PHY
  • Controller Area Network interface (MultiCAN), Full-CAN/Basic-CAN with two nodes, 64 message objects (MO), data rate up to 1 MBit/s
  • Four Universal Serial Interface Channels (USIC), providing four serial channels, usable as UART, double-SPI, quad-SPI, IIC, IIS and LIN interfaces
  • LED and Touch-Sense Controller (LEDTS) for Human-Machine interface
  • Two An

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $:
960+
$4.61014
1920+
$4.36095
3840+
$4.28946
7680+
$4.26758
15360+
$4.24569