XMC4100Q48K128ABXUMA1
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 128KB Flash 1.3V/3.3V 48-Pin VQFN EP
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: XMC4100Q48K128ABXUMA1
Secondary Manufacturer Part#: XMC4100Q48K128ABXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9 | ||
| 12-bit | ||
| ARM Cortex M4 | ||
| VQFN EP | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/UART | ||
| XMC4000 | ||
| XMC4100 | ||
| 29 | ||
| 48 | ||
| 80 | ||
| 125 °C | ||
| -40 °C | ||
| XMC4000 Family XMC4100 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |