XMC4100Q48F128ABXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9 | ||
| 12-bit | ||
| ARM Cortex M4 | ||
| VQFN EP | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/UART | ||
| XMC4000 | ||
| XMC4100 | ||
| 21 | ||
| 48 | ||
| 80 | ||
| 85 °C | ||
| -40 °C | ||
| XMC4000 Family XMC4100 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |