PDP SEO Portlet

XMC1404Q064X0200AAXTMA1

ARM MCU, XMC1000 Family XMC1400 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 200 KB

Manufacturer:Infineon
Product Category: Uncategorized
Avnet Manufacturer Part #: XMC1404Q064X0200AAXTMA1
Secondary Manufacturer Part#: XMC1404Q064X0200AAXTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XMC1404Q064X0200AAXTMA1 is a 32-bit microcontroller with ARM® Cortex®-M0 with focus on low-cost embedded control applications. The XMC1400 series devices are optimized for motor control, power conversion, and LED Lighting applications and Human-Machine Interface (HMI). Increasing complexity and demand for computing power of embedded control applications require microcontrollers to have a significant CPU performance, integrated peripheral functionality and a rapid development environment enabling short time-to-market, without compromising cost efficiency. The performance of XMC1400 will be increased by 70% over the existing XMC1000 due to the 48 [MHz] of the core frequency and the 2 CAN nodes interfaces. Potential applications include industrial I/O, motor control, and smart lighting.

  • 200KB flash, 16KB RAM
  • Supply voltage range from 1.8 to 5.5V
  • Peripherals clock: 96MHZ
  • MATH co-processor for CORDIC and HW Divide
  • 16 x 16-bit special purpose timers, dead time generation
  • 2 x hall sensor and encoder I/F, LED brightness and colour control module (BCCU)
  • 12 channel 12-bit ADC, 2 x parallel sampling, 4 x comparators
  • 4 channel USIC (configurable to SPI, UART, IIC, IIS), 16 channel touch control / LED matrix control
  • PG-VQFN-64 package
  • Temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.12143
5000+
$2.00676
10000+
$1.98626
15000+
$1.97613
20000+
$1.966