XMC1404Q048X0200AAXUMA1
ARM MCU, XMC Family XMC14xx Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 200 KB
- RoHS 10 Compliant
- Tariff Charges
XMC1404Q048X0200AAXUMA1 is a XMC1400 Arm® Cortex®-M0 AA-step industrial microcontroller. It is a member of XMC1000 family of microcontrollers based on the 32bit ARM Cortex-M0 processor core. This series addresses real-time control needs of motor control and digital power conversion. Also features peripherals for LED Lighting applications and Human-Machine Interface (HMI) and 2x4 16bit 96MHz CCU8 timers for complex PWM, complementary high/low side switches and multi phase control. Its external crystal oscillator support and internal slow and fast oscillators without the need of PLL. Its has 2x POSIF for hall and quadrature encoders, motor positioning and 9 channel BCCU for LED lighting applications. Applications are industrial I/O/motor control, smart lighting-tightly interconnected peripherals supporting various digital power conversion techniques, automatic exponential dimming and linear intensity changes make brightness or colour changes appear smooth and natural to the human eye.
- CPU frequency is 48MHz, operating ambient temperature is -40 to 105°C
- Operating voltage is 1.8V to 5.5V, 200KB flash, 16KB SRAM
- 1-MATH (24-bit trigonometric calculation), industrial control of 2 (CCU4/CCU8/POSIF), 1 (BCCU)
- 2/2 USIC (modules/channels) communication, 3-LEDTS, 2/32 MultiCAN+(nodes/MOs), VQFN-48 package
- ADC (kernels/analogue inputs) are 2/12, 4-ACMP analogue, 34-GPIOs, 8-GPIs, 70%+ performance
- Nested vectored interrupt controller, 64 interrupt nodes, up to 8 high current pads (50mA sink)
- Window watchdog, real time clock module, pseudo random number generator
- Up to 8 channels out of range comparators and 4 fast analogue comparators
- 2x4 16bit 96MHz CCU4 timers for signal monitoring and PWM, 4 breakpoints, 2 watchpoints
- Single-pin bootloader, Free DAVEâ„¢ toolchain with low level drivers and apps, temperature sensor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M0 | ||
| Surface Mount | ||
| CAN/I2C/I2S/LIN/SPI/ | ||
| XMC1000 | ||
| XMC1400 | ||
| 34 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| XMC1000 Family XMC1400 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |