PDP SEO Portlet

XMC1404F064X0200AAXUMA1

ARM MCU, XMC1000 Family XMC1400 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 200 KB

Manufacturer:Infineon
Avnet Manufacturer Part #: XMC1404F064X0200AAXUMA1
Secondary Manufacturer Part#: XMC1404F064X0200AAXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XMC1404F064X0200AAXUMA1 is a XMC1400 series 32-bit microcontroller with ARM® Cortex®-M0 with focus on low-cost embedded control applications. The XMC1400 series device is optimized for motor control, power conversion and LED Lighting applications and Human-Machine Interface (HMI). Increasing complexity and demand for computing power of embedded control applications requires microcontrollers to have a significant CPU performance, integrated peripheral functionality and rapid development environment enabling short time-to market, without compromising cost efficiency. The performance of XMC1400 will be increased with 70% over existing XMC1000 due to the 48 [MHz] of the core frequency and the 2 Can nodes interfaces.

  • 200KB flash memory, 16KB SRAM
  • 1.8V to 5.5V supply with power on reset and brownout detector
  • On-chip clock monitor
  • External crystal oscillator support (32KHz and 4 to 20MHz)
  • Internal slow and fast oscillators without the need of PLL
  • On-chip debug support
  • Internal slow and fast oscillators without the need of PLL
  • Window watchdog, real time clock module, pseudo random number generator
  • Operating temperature range from -40°C to 105°C
  • Available in 64 pin LQFP package

Technical Attributes

Find Similar Parts

Description Value
12
12-bit
32 Bit
ARM Cortex M0
Surface Mount
CAN/I2C/I2S/LIN/SPI/
XMC1000
XMC1400
48
48
105 °C
-40 °C
XMC1000 Family XMC1400 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  87400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1900  Mult:1900  
USD $:
1900+
$1.73081
3800+
$1.69642
7600+
$1.67206
15200+
$1.64839
30400+
$1.601