PDP SEO Portlet

XMC1404F064X0064AAXUMA1

ARM Microcontrollers - MCU XMC1000

Manufacturer:Infineon
Avnet Manufacturer Part #: XMC1404F064X0064AAXUMA1
Secondary Manufacturer Part#: XMC1404F064X0064AAXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XMC1404F064X0064AAXUMA1 is a XMC1400 series 32-bit microcontroller with ARM® Cortex®-M0 with focus on low-cost embedded control applications. The XMC1400 series device is optimized for motor control, power conversion and LED Lighting applications and Human-Machine Interface (HMI). Increasing complexity and demand for computing power of embedded control applications requires microcontrollers to have a significant CPU performance, integrated peripheral functionality and rapid development environment enabling short time-to market, without compromising cost efficiency. The performance of XMC1400 will be increased with 70% over existing XMC1000 due to the 48 [MHz] of the core frequency and the 2 Can nodes interfaces.

  • 64KB flash memory, 16KB SRAM
  • 1.8V to 5.5V supply with power on reset and brownout detector
  • On-chip clock monitor
  • External crystal oscillator support (32KHz and 4 to 20MHz)
  • Internal slow and fast oscillators without the need of PLL
  • On-chip debug support
  • Internal slow and fast oscillators without the need of PLL
  • Window watchdog, real time clock module, pseudo random number generator
  • Operating temperature range from -40°C to 105°C
  • Available in 64 pin LQFP package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1900  Mult:1900  
USD $:
1900+
$1.67057
3800+
$1.58027
7600+
$1.53868
15200+
$1.49923
30400+
$1.46175