XMC1402T038X0128AAXUMA1
MCU 32-Bit ARM Cortex-M0 RISC 128KB Flash 1.8V to 5.5V 38-Pin TSSOP T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex-M0 | ||
| TSSOP | ||
| Surface Mount | ||
| I2S|Serial I2C|SPI|U | ||
| XMC1000 | ||
| XMC1400 | ||
| 26 | ||
| 38 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| XMC1000 Family XMC1400 Series Microcontrollers | ||
| 128 KB | ||
| 16 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |