PDP SEO Portlet

XMC1402Q048X0128AAXUMA1

32-bit MCU, ARM Cortex M0, 48 MHz, 128 KB, 16 KB, 48 Pins, VQFN

Manufacturer:Infineon
Avnet Manufacturer Part #: XMC1402Q048X0128AAXUMA1
Secondary Manufacturer Part#: XMC1402Q048X0128AAXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XMC1400 Arm® Cortex®-M0 AA-step industrial microcontroller devices are members of the XMC1000 family of microcontrollers based on the 32bit ARM Cortex-M0 processor core. This series addresses the real-time control needs of motor control and digital power conversion. It also features peripherals for LED Lighting applications and Human-Machine Interface (HMI) and 2x4 16bit 96MHz CCU8 timers for complex PWM, complementary high/low side switches and multi phase control. Its external crystal oscillator support and internal slow and fast oscillators without the need of PLL. Its also has 2x POSIF for hall and quadrature encoders, motor positioning and 9 channel BCCU for LED lighting applications. Typical applications are industrial I/O/motor control, smart lighting-tightly interconnected peripherals supporting various digital power conversion techniques, automatic exponential dimming and linear intensity changes make brightness or color changes appear smooth and natural to the human eye.

  • CPU frequency is 48MHz, operating ambient temperature is -40 to 105°C
  • Operating voltage is 1.8V to 5.5V, 128KB flash, 16KB SRAM
  • 1-MATH (24-bit trigonometric calculation), industrial control of 2 (CCU4/CCU8/POSIF), 1 (BCCU)
  • 2/2 USIC (modules/channels) communication , VQFN-48 package
  • ADC (kernels/analog inputs) are 2/12, 4-ACMP analog, 34-GPIOs, 8-GPIs, 70%+ performance
  • Nested vectored interrupt controller, 64 interrupt nodes, up to 8 high current pads (50mA sink)
  • Window watchdog, real time clock module, pseudo random number generator
  • Up to 8 channels out of range comparators and 4 fast analog comparators
  • 2x4 16bit 96MHz CCU4 timers for signal monitoring and PWM, 4 breakpoints, 2 watchpoints
  • Single-pin bootloader, Free DAVEâ„¢ toolchain with low level drivers and apps, temperature sensor

Technical Attributes

Find Similar Parts

Description Value
12
12-bit
32 Bit
ARM Cortex M0
VQFN
Surface Mount
CAN, I2C, I2S, LIN, SPI, UART
XMC1000
XMC1400
34
48
48 MHz
105 °C
-40 °C
XMC1000 Family XMC1400 Series Microcontrollers
128 KB
16 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: