PDP SEO Portlet

XMC1402Q040X0064AAXUMA1

32-Bit XMC1000 Industrial Microcontroller ARM

Manufacturer:Infineon
Avnet Manufacturer Part #: XMC1402Q040X0064AAXUMA1
Secondary Manufacturer Part#: XMC1402Q040X0064AAXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

32-bit Microcontrollers with ARM® Cortex®-M0 with focus on low-cost embedded control applications.

  • CPU subsystem
  • 32-bit ARM Cortex-M0 CPU Core
    • 0.84 DMIPS/MHz (Dhrystone 2.1) at 48 MHz
  • Nested Vectored Interrupt Controller
  • 64 interrupt nodes
  • MATH coprocessor
    • 24-bit trigonometric calculation (CORDIC)
    • 32-bit divide operation
  • 2x4 channels ERU for event interconnections
  • On-Chip Memories
  • 8 Kbyte ROM
  • 16 Kbyte SRAM (with parity)
  • up to 200 Kbyte Flash (with ECC)
  • Supply, Reset and Clock
  • 1.8 V to 5.5 V supply with power on reset and brownout detector
  • On-chip clock monitor
  • External crystal oscillator support (32 kHz and 4 to 20 MHz)
  • Internal slow and fast oscillators without the need of PLL
  • System Control
  • Window watchdog
  • Real time clock module
  • Pseudo random number generator
  • Communication Peripherals
  • Four USIC channels, usable as
    • UART (up to 12 Mb/s)
    • single-SPI (up to 12 M

Technical Attributes

Find Similar Parts

Description Value
12
12-bit
32-bit Bit
ARM Cortex-M0
VQFN-EP
Surface Mount
CAN, I2C, I2S, LIN, SPI, UART
XMC1000
XMC1400
35
40
48 MHz
105 °C
-40 °C
XMC1000 Family XMC1400 Series Microcontrollers
64 KB
16 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.485
10000+
$1.47407
20000+
$1.46659
40000+
$1.45911
80000+
$1.45162